Econd 1000uF16V8x18GF
| Manufacturer | EcondAsian Brands |
| MPN | 1000uF16V8x18GF |
| LCSC Part # | C49332875 |
| Packaging | Through Hole,D8xL18mm |
| Customer # | |
| Key Attributes | ±20% 16V 1000uF 65mΩ Through Hole,D8xL18mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.05A@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0563 | $ 0.56 |
| 100+ | $ 0.0444 | $ 4.44 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0339 | $ 33.90 |
| 5,000+ | $ 0.0303 | $ 151.50 |
| 10,000+ | $ 0.0285 | $ 285.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.05A@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



