LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 4.7uF450V8x12KM product image
  • 4.7uF450V8x12KM thumbnail 1
  • 4.7uF450V8x12KM thumbnail 2
  • 4.7uF450V8x12KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 4.7uF450V8x12KMRoHS

Manufacturer
EcondAsian Brands
MPN
4.7uF450V8x12KM
LCSC Part #
C49332872
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
450V ±20% 4.7uF Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 4.7uF450V8x12KM
In-Stock: 9,340
9,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.0405$ 4.05
500+$ 0.0349$ 17.45
1,000+$ 0.0307$ 30.70
5,000+$ 0.0273$ 136.50
10,000+$ 0.0257$ 257.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D8xL12mm
Voltage Rating450V
Tolerance±20%
Capacitance4.7uF
Lifetime2000hrs@105℃
Ripple Current44mA@120Hz
Pin Spacing2.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece