Econd 120uF450V18x32FS
| Manufacturer | EcondAsian Brands |
| MPN | 120uF450V18x32FS |
| LCSC Part # | C49332865 |
| Packaging | Through Hole,D18xL32mm |
| Customer # | |
| Key Attributes | 450V ±20% 120uF 1Ω Through Hole,D18xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D18xL32mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Height - Seated (Max) | 32mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0063 | $ 1.01 |
| 10+ | $ 0.8205 | $ 8.21 |
| 50+ | $ 0.7275 | $ 36.38 |
| 100+ | $ 0.6346 | $ 63.46 |
| 500+ | $ 0.5785 | $ 289.25 |
| 1,000+ | $ 0.5497 | $ 549.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D18xL32mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Height - Seated (Max) | 32mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



