Econd 47uF400V16x19FS
| Manufacturer | EcondAsian Brands |
| MPN | 47uF400V16x19FS |
| LCSC Part # | C49332863 |
| Packaging | Through Hole,D16xL19mm |
| Customer # | |
| Key Attributes | ±20% 400V 47uF Through Hole,D16xL19mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D16xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 120mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 19mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3598 | $ 1.80 |
| 50+ | $ 0.2817 | $ 14.09 |
| 200+ | $ 0.2482 | $ 49.64 |
| 500+ | $ 0.2064 | $ 103.20 |
| 2,500+ | $ 0.1879 | $ 469.75 |
| 5,000+ | $ 0.1767 | $ 883.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D16xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 120mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 19mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



