Econd 10000uF16V18x30TE
| Manufacturer | EcondAsian Brands |
| MPN | 10000uF16V18x30TE |
| LCSC Part # | C49332854 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | ±20% 16V 10000uF 30mΩ Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 3.3A@100KHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 658
658 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4716 | $ 0.47 |
| 10+ | $ 0.3695 | $ 3.70 |
| 50+ | $ 0.3257 | $ 16.29 |
| 100+ | $ 0.2706 | $ 27.06 |
| 500+ | $ 0.2463 | $ 123.15 |
| 1,000+ | $ 0.2318 | $ 231.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 3.3A@100KHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



