JSCJ MCP100N120S2C3
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | MCP100N120S2C3 |
| LCSC Part # | C49330896 |
| Package | C3 |
| Customer # | |
| Description | 100A 1.2kV FS (Field Stop) C3 Single IGBTs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | JSCJ | |
| Package | C3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 47.8973 | $ 47.90 |
10+ | $ 46.424 | $ 464.24 |
Standard Packaging 6/Full
Box | ||
Better price for more quantity?
$