JSCJ MCI100N65E3A2
| Manufacturer |
JSCJ
Asian Brands |
| MPN | MCI100N65E3A2 |
| LCSC Part # | C49330893 |
| Packaging | A2 |
| Customer # | |
| Description | 100A 650V FS (Field Stop) A2 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JSCJ | |
| Packaging | A2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 19.1278 | $ 19.13 |
10+ | $ 18.5395 | $ 185.40 |
Standard Packaging 16/Full
Box | ||
Better price for more quantity?
$