USAKRO UK-B0230G34-SPJZ25Y
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0230G34-SPJZ25Y |
| LCSC Part # | C493307 |
| Package | SMD,6.1x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 3.4mm Gull Wing 6.1mm x 3.6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD,6.1x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,480 
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0782 | $ 0.39 |
50+ | $ 0.0618 | $ 3.09 |
150+ | $ 0.0536 | $ 8.04 |
1,500+ | $ 0.0475 | $ 71.25 |
3,000+ | $ 0.0426 | $ 127.80 |
4,500+ | $ 0.0401 | $ 180.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$