LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XOS32025000CT00351005 product image
  • XOS32025000CT00351005 thumbnail 1
  • XOS32025000CT00351005 thumbnail 2
  • XOS32025000CT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XOS32025000CT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XOS32025000CT00351005
LCSC Part #
C49330313
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconTOGNJING XOS32025000CT00351005
In-Stock: 2,665
2,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3347$ 1.67
50+$ 0.2652$ 13.26
150+$ 0.2353$ 35.30
500+$ 0.1981$ 99.05
3,000+$ 0.1816$ 544.80
6,000+$ 0.1716$ 1029.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTOGNJING
PackagingSMD3225-4P
Current - Supply5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency25MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz~125MHz
  • Frequency range: 1MHz~125MHz
  • High stability and reliability, with excellent wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Optical communication networks
  • Automotive electronics
  • Industrial control
  • Medical equipment