TOGNJING XOS32014318CT00351005
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XOS32014318CT00351005 |
| LCSC Part # | C49330311 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 14.31818MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz~125MHz
- Frequency range: 1MHz~125MHz
- High stability and reliability, with excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Optical communication networks
- Automotive electronics
- Industrial control
- Medical equipment
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3362 | $ 1.68 |
| 50+ | $ 0.2613 | $ 13.07 |
| 150+ | $ 0.2292 | $ 34.38 |
| 500+ | $ 0.1891 | $ 94.55 |
| 3,000+ | $ 0.1713 | $ 513.90 |
| 6,000+ | $ 0.1606 | $ 963.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz~125MHz
- Frequency range: 1MHz~125MHz
- High stability and reliability, with excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Optical communication networks
- Automotive electronics
- Industrial control
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



