USAKRO UK-B0228G80-SPJZ25Y
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0228G80-SPJZ25Y |
| LCSC Part # | C493302 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 8mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0592 | $ 0.59 |
100+ | $ 0.0468 | $ 4.68 |
300+ | $ 0.0405 | $ 12.15 |
700+ | $ 0.0358 | $ 25.06 |
4,900+ | $ 0.0321 | $ 157.29 |
9,800+ | $ 0.0302 | $ 295.96 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$