LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32041039HT00351001 product image
  • XTM32041039HT00351001 thumbnail 1
  • XTM32041039HT00351001 thumbnail 2
  • XTM32041039HT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32041039HT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32041039HT00351001
LCSC Part #
C49329939
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 41.039MHz ±10ppm 11pF 30Ω SMD3225-4P
Datasheetpdf iconTOGNJING XTM32041039HT00351001
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0817$ 0.41
50+$ 0.0638$ 3.19
150+$ 0.0549$ 8.24
500+$ 0.0482$ 24.10
3,000+$ 0.0429$ 128.70
6,000+$ 0.0402$ 241.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance11pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency41.039MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN