LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32032768QT00351001 product image
  • XTM32032768QT00351001 thumbnail 1
  • XTM32032768QT00351001 thumbnail 2
  • XTM32032768QT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32032768QT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32032768QT00351001
LCSC Part #
C49329934
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32.768MHz ±10ppm 20pF 30Ω SMD3225-4P
Datasheetpdf iconTOGNJING XTM32032768QT00351001
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0725$ 0.73
100+$ 0.0578$ 5.78
300+$ 0.0504$ 15.12
3,000+$ 0.0449$ 134.70
6,000+$ 0.0405$ 243.00
9,000+$ 0.0383$ 344.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency32.768MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN