LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32026323LT00351001 product image
Images for reference only

TOGNJING XTM32026323LT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32026323LT00351001
LCSC Part #
C49329922
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26.3236MHz ±10ppm 15pF 30Ω SMD3225-4P
Datasheetpdf iconTOGNJING XTM32026323LT00351001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0847$ 0.08
200+$ 0.0338$ 6.76
500+$ 0.0327$ 16.35
1,000+$ 0.0321$ 32.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance15pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency26.3236MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN