LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT42B534-2 product image
  • HT42B534-2 thumbnail 1
  • HT42B534-2 thumbnail 2
  • HT42B534-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HOLTEK HT42B534-2RoHS

Manufacturer
HOLTEKAsian Brands
MPN
HT42B534-2
LCSC Part #
C493293
Packaging
SOP-10-150mil
Customer #
Key Attributes
USB to UART Bridge IC
Datasheetpdf iconHOLTEK HT42B534-2
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6241$ 0.62
10+$ 0.5054$ 5.05
30+$ 0.446$ 13.38
100+$ 0.3867$ 38.67
500+$ 0.3514$ 175.70
1,000+$ 0.3337$ 333.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerHOLTEK
PackagingSOP-10-150mil
FeaturesShutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator
Operating Temperature-
Voltage - Supply3.3V~5.5V
Applications FunctionUSB to UART
Data Rate3Mbps
USB ProtocolUSB 2.0
Supply Current20mA
Number of Channels-
Quiescent Supply Current450uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HT42B534-x is a high-performance USB to UART Bridge controller with fully integrated USB and UART interface functionality, designed for applications requiring communication with various types of UART devices. The internal USB interface supports USB 2.0 full-speed mode for PC communication, and a fully integrated high-speed oscillator provides the clock source for both the USB and UART baud rate generator. The baud rate generator supports UART data transmission at baud rates up to 3Mbps.

Features

AI Translation
  • Operating voltage (VDD): 3.3V~5.5V
  • UART pin voltage (VDDIO): 1.8V~VDD (less than VDD)
  • Suspend and wake-up functions for reduced power consumption
  • Built-in 12MHz oscillator with 0.25% accuracy for all USB modes — no external components required
  • USB interface compliant with USB 2.0 Full-Speed mode
  • Implements USB composite device protocol:
    • Communications Device Class (CDC) for communication and configuration
    • Human Interface Device class (HID) for configuring USB VID, PID, and device description strings
  • D+ pin connected to 1.5kΩ pull-up resistor
  • Full-duplex UART interface
    • Baud rate up to 3Mbps
    • Up to 128-byte TX buffer and 128-byte RX buffer
    • Supported UART data formats:
      • Data bits: 8
      • Stop bits: 1 or 2
      • Parity: odd, even, or none
    • RTS/CTS hardware flow control
  • RX pin generates resume signal for remote wake-up request
  • VDDIO pin supplies operating voltage for UART pins
  • Auto re-synchronization
  • Virtual COM Port (VCP) standard support
  • Windows drivers: Windows XP (SP2), Vista, Windows 7, Windows 8 (single INF file only), Windows 10
  • Android 4.0 and above, Mac OS X support
  • Built-in 256-byte True EEPROM for user data storage
  • Package types: 8-pin SOP, 10-pin SOP/MSOP, 16-pin NSOP