GREENMICRO GM1640SS
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | GM1640SS |
| LCSC Part # | C49329024 |
| Package | SSOP-28 |
| Customer # | |
| Description | 2.8V~5.5V 1MHz 20mA 80mA SSOP-28 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GREENMICRO | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9,280
9,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1182 | $ 0.59 |
50+ | $ 0.0942 | $ 4.71 |
150+ | $ 0.0821 | $ 12.32 |
500+ | $ 0.0731 | $ 36.55 |
2,500+ | $ 0.0659 | $ 164.75 |
5,000+ | $ 0.0623 | $ 311.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$