GREENMICRO GM4N65GT
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | GM4N65GT |
| LCSC Part # | C49329009 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 2A TO-220F |
| Description | 650V 2.7Ω@10V 1 N-channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GREENMICRO | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.173 $ 0.1523 | $ 0.76 |
50+ | $ 0.1356 $ 0.1194 | $ 5.97 |
150+ | $ 0.1196 $ 0.1053 | $ 15.80 |
500+ | $ 0.0996 $ 0.0877 | $ 43.85 |
2,000+ | $ 0.0907 $ 0.0799 | $ 159.80 |
5,000+ | $ 0.0854 $ 0.0752 | $ 376.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$