GREENMICRO GM74HC595DR
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | GM74HC595DR |
| LCSC Part # | C49329007 |
| Package | SOP-16 |
| Customer # | |
| Description | 2V~5.5V 1 Serial-to-Serial or Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | GREENMICRO | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,745
1,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0793 $ 0.0437 | $ 0.22 |
50+ | $ 0.0627 $ 0.0345 | $ 1.73 |
150+ | $ 0.0545 $ 0.0300 | $ 4.50 |
500+ | $ 0.0483 $ 0.0266 | $ 13.30 |
2,500+ | $ 0.0433 $ 0.0239 | $ 59.75 |
5,000+ | $ 0.0408 $ 0.0225 | $ 112.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$