FUXINSEMI PESD3V3S2UT-FS
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | PESD3V3S2UT-FS |
| LCSC Part # | C49328581 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 17VC SOT-23 |
| Description | 17V 350W@8/20us 3.3V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,580
2,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0289 | $ 0.58 |
200+ | $ 0.0227 | $ 4.54 |
600+ | $ 0.0192 | $ 11.52 |
3,000+ | $ 0.0171 | $ 51.30 |
9,000+ | $ 0.0153 | $ 137.70 |
30,000+ | $ 0.0144 | $ 432.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$