XUMAO MUR1560AC
| Manufacturer | XUMAOAsian Brands |
| MPN | MUR1560AC |
| LCSC Part # | C49326489 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 35ns 1 Independent 600V 1.8V@15A 15A TO-220AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an ultrafast recovery diode featuring ultrafast recovery chip technology, with a 600V reverse voltage and 15A forward current rating. The plastic case material meets UL flammability standards.
Features
AI Translation
- Ultrafast recovery chip
- Fast reverse recovery time
- Surface mount application
- Low power consumption, high efficiency
- Plastic package compliant with UL flammability standards
In-Stock: 789
789 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5278 | $ 0.53 |
| 10+ | $ 0.4281 | $ 4.28 |
| 50+ | $ 0.379 | $ 18.95 |
| 100+ | $ 0.3284 | $ 32.84 |
| 500+ | $ 0.2992 | $ 149.60 |
| 1,000+ | $ 0.2839 | $ 283.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an ultrafast recovery diode featuring ultrafast recovery chip technology, with a 600V reverse voltage and 15A forward current rating. The plastic case material meets UL flammability standards.
Features
AI Translation
- Ultrafast recovery chip
- Fast reverse recovery time
- Surface mount application
- Low power consumption, high efficiency
- Plastic package compliant with UL flammability standards
C49326489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



