XUMAO MBR2045CT
| Manufacturer | XUMAOAsian Brands |
| MPN | MBR2045CT |
| LCSC Part # | C49326486 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 45V 600mV@20A 20A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 600mV@20A | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 130A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky chip
- Surface mount application
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material meets UL flammability rating
In-Stock: 850
850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2973 | $ 1.49 |
| 50+ | $ 0.2449 | $ 12.25 |
| 150+ | $ 0.2225 | $ 33.38 |
| 500+ | $ 0.1945 | $ 97.25 |
| 2,000+ | $ 0.182 | $ 364.00 |
| 5,000+ | $ 0.1745 | $ 872.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 600mV@20A | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 130A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky chip
- Surface mount application
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material meets UL flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



