LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO MBR30L200CT product image
  • MBR30L200CT thumbnail 1
  • MBR30L200CT thumbnail 2
  • MBR30L200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO MBR30L200CTRoHS

Manufacturer
XUMAOAsian Brands
MPN
MBR30L200CT
LCSC Part #
C49326480
Packaging
TO-220AB
Customer #
Key Attributes
DIODE SCHOTTKY 200V TO-220AB
Datasheetpdf iconXUMAO MBR30L200CT
In-Stock: 983
983 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5192$ 0.52
10+$ 0.4065$ 4.07
50+$ 0.3573$ 17.87
100+$ 0.2969$ 29.69
500+$ 0.27$ 135.00
1,000+$ 0.2541$ 254.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXUMAO
PackagingTO-220AB
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)900mV@15A
Reverse Leakage Current (Ir)100uA@200V
Non-Repetitive Peak Forward Surge Current460A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Schottky die
  • Low forward voltage drop
  • Suitable for surface mount applications
  • Low power consumption, high efficiency
  • Plastic case material meets UL flammability standards
  • Packages: TO-220AB, TO-220F, TO-263, TO-252
  • Terminals: Tin-plated leads, solderability meets Mil-STD-750 Method 2026
  • Polarity: As marked
  • Molding compound meets UL 94 V-0 flammability rating, RoHS compliant