LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO KBP307 product image
  • KBP307 thumbnail 1
  • KBP307 thumbnail 2
  • KBP307 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO KBP307RoHS

Manufacturer
XUMAOAsian Brands
MPN
KBP307
LCSC Part #
C49326451
Packaging
KBP
Customer #
Key Attributes
60A 1.1V@3A 3A 1kV KBP Bridge Rectifiers RoHS
Datasheetpdf iconXUMAO KBP307
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0822$ 4.11
150+$ 0.0711$ 10.67
500+$ 0.0627$ 31.35
2,500+$ 0.056$ 140.00
5,000+$ 0.0527$ 263.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXUMAO
PackagingKBP
Non-Repetitive Peak Forward Surge Current60A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@3A
Reverse Leakage Current (Ir)100uA@1000V
Current - Rectified3A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating: 60A peak
  • For PCB mounting
  • Plastic material meets Underwriters Laboratories 94V-0 flammability rating
  • Mounting position: Any
  • Weight: 0.07 oz (1.95 g)