AIDE CAPACITOR 0603C0G121J500NT
| Manufacturer |
AIDE CAPACITOR
Asian Brands |
| MPN | 0603C0G121J500NT |
| LCSC Part # | C49326293 |
| Packaging | 0603 |
| Customer # | |
| Description | 120pF C0G ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AIDE CAPACITOR | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,700
1,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0042 | $ 0.42 |
1,000+ | $ 0.0032 | $ 3.20 |
4,000+ | $ 0.0026 | $ 10.40 |
8,000+ | $ 0.0024 | $ 19.20 |
48,000+ | $ 0.002 | $ 96.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$