LUTE 2920L200/60GR
| Manufacturer | LUTEAsian Brands |
| MPN | 2920L200/60GR |
| LCSC Part # | C49326266 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 2A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 4A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 4.5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.29×0.20 inch / 7.5×5.5 mm
- Surface mount resettable fuse
- Rated voltage 6V to 125V
- Rated current 0.20A to 7.00A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Power tools
- Game console port protection
- Set-top boxes
- Digital cameras
In-Stock: 12,100
12,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2051 | $ 1.03 |
| 50+ | $ 0.1611 | $ 8.06 |
| 150+ | $ 0.1423 | $ 21.35 |
| 1,500+ | $ 0.1188 | $ 178.20 |
| 3,000+ | $ 0.1083 | $ 324.90 |
| 4,500+ | $ 0.102 | $ 459.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 4A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 4.5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.29×0.20 inch / 7.5×5.5 mm
- Surface mount resettable fuse
- Rated voltage 6V to 125V
- Rated current 0.20A to 7.00A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Power tools
- Game console port protection
- Set-top boxes
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



