Images are for reference only
EDA Models

Bossie BX-PZ2.0-2-9PZZ

Manufacturer
Bossie
Asian Brands
Mfr. Part #
BX-PZ2.0-2-9PZZ
LCSC Part #
C49326162
Package
Through Hole,P=2.0mm
Customer #
Description
Pin Header 2 2mm 3.9mm -40℃~+105℃ 18P 2.8mm 2mm 1.5A 2x9P 2mm Through Hole,P=2.0mm Headers, Male Pins RoHS
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Bossie
Package Through Hole,P=2.0mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.157 $ 0.1492 $ 0.75
50+
$ 0.1217 $ 0.1157 $ 5.79
150+
$ 0.1066 $ 0.1013 $ 15.20
1,000+
$ 0.0877 $ 0.0834 $ 83.40
2,000+
$ 0.0793 $ 0.0754 $ 150.80
5,000+
$ 0.0743 $ 0.0706 $ 353.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$