LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI MCSF2512DR050Q9 product image
  • MCSF2512DR050Q9 thumbnail 1
  • MCSF2512DR050Q9 thumbnail 2
  • MCSF2512DR050Q9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI MCSF2512DR050Q9RoHS

Manufacturer
RESIAsian Brands
MPN
MCSF2512DR050Q9
LCSC Part #
C49325913
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±0.5% 2W 2512
Datasheetpdf iconRESI MCSF2512DR050Q9
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1649$ 0.82
50+$ 0.1317$ 6.59
150+$ 0.1175$ 17.63
500+$ 0.0997$ 49.85
2,500+$ 0.0857$ 214.25
4,000+$ 0.081$ 324.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging2512
Resistance50mΩ
Power(Watts)2W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece