LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI MCSF2512DR025Q9 product image
  • MCSF2512DR025Q9 thumbnail 1
  • MCSF2512DR025Q9 thumbnail 2
  • MCSF2512DR025Q9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI MCSF2512DR025Q9RoHS

Manufacturer
RESIAsian Brands
MPN
MCSF2512DR025Q9
LCSC Part #
C49325912
Packaging
2512
Customer #
Key Attributes
RES 25mΩ ±0.5% 2W 2512
Datasheetpdf iconRESI MCSF2512DR025Q9
In-Stock: 2,105
2,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1569$ 0.78
50+$ 0.1253$ 6.27
150+$ 0.1118$ 16.77
500+$ 0.0949$ 47.45
2,500+$ 0.0874$ 218.50
4,000+$ 0.0829$ 331.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging2512
Power(Watts)2W
Resistance25mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece