LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI ARCS8536JL025SNC601 product image
  • ARCS8536JL025SNC601 thumbnail 1
  • ARCS8536JL025SNC601 thumbnail 2
  • ARCS8536JL025SNC601 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI ARCS8536JL025SNC601RoHS

Manufacturer
RESIAsian Brands
MPN
ARCS8536JL025SNC601
LCSC Part #
C49325899
Packaging
SMD
Customer #
Key Attributes
RES 0.025mΩ ±5% 50W 8536
Datasheetpdf iconRESI ARCS8536JL025SNC601
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2575$ 6.26
10+$ 5.4459$ 54.46
30+$ 4.9525$ 148.58
100+$ 4.5375$ 453.75
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
PackagingSMD
Power(Watts)50W
Resistance0.025mΩ
Voltage Rating50mV
TypeShunt
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece