Venkel TFCR0805-8W-E-3R90DT-1K
| Manufacturer | |
| Mfr. Part # | TFCR0805-8W-E-3R90DT-1K |
| LCSC Part # | C49325692 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 3.9Ω ±0.5% 125mW 0805 |
| Description | 3.9Ω 125mW ±25ppm/℃ Thin Film Resistor ±0.5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0237 | $ 0.47 |
200+ | $ 0.0182 | $ 3.64 |
1,000+ | $ 0.0151 | $ 15.10 |
2,000+ | $ 0.0133 | $ 26.60 |
10,000+ | $ 0.0117 | $ 117.00 |
20,000+ | $ 0.0108 | $ 216.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$