CHANGXING ELECTRONICS 3DSC400G0015L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 3DSC400G0015L |
| LCSC Part # | C49318972 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 15pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact SMD crystal unit.
- High accuracy and frequency stability.
- Excellent heat resistance and environmental characteristics.
- RoHS compliant / lead-free.
Applications
AI Translation
- Personal Digital Assistants (PDA)
- Digital Still Cameras (DSC)
- Digital Video Cameras (DVC)
- Personal Computers (PC)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0523 | $ 5.23 |
| 300+ | $ 0.0456 | $ 13.68 |
| 3,000+ | $ 0.0406 | $ 121.80 |
| 6,000+ | $ 0.0366 | $ 219.60 |
| 9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact SMD crystal unit.
- High accuracy and frequency stability.
- Excellent heat resistance and environmental characteristics.
- RoHS compliant / lead-free.
Applications
AI Translation
- Personal Digital Assistants (PDA)
- Digital Still Cameras (DSC)
- Digital Video Cameras (DVC)
- Personal Computers (PC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



