LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 2920L300/6V product image
  • 2920L300/6V thumbnail 1
  • 2920L300/6V thumbnail 2
  • 2920L300/6V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 2920L300/6VRoHS

Manufacturer
YTLAsian Brands
MPN
2920L300/6V
LCSC Part #
C49318498
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 6V 3A 2920
Datasheetpdf iconYTL 2920L300/6V
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1178$ 0.59
50+$ 0.0926$ 4.63
150+$ 0.08$ 12.00
1,500+$ 0.0706$ 105.90
3,000+$ 0.0631$ 189.30
4,500+$ 0.0593$ 266.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation2W
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)20s
Resistance @ 25℃12mΩ
Resistance - Post Trip (R1) (Max)48mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.29×0.20 inch 7.5×5.5 mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.30A to 7A
  • Fast trip time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection
  • Set-top boxes
  • Tablets, laptops, and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Home appliances
  • Consumer electronics