LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 2920L200/24V product image
  • 2920L200/24V thumbnail 1
  • 2920L200/24V thumbnail 2
  • 2920L200/24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 2920L200/24VRoHS

Manufacturer
YTLAsian Brands
MPN
2920L200/24V
LCSC Part #
C49318495
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 24V 2A 2920
Datasheetpdf iconYTL 2920L200/24V
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1522$ 0.76
50+$ 0.1192$ 5.96
150+$ 0.105$ 15.75
1,500+$ 0.0874$ 131.10
3,000+$ 0.0795$ 238.50
4,500+$ 0.0748$ 336.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current2A
Pitch-
Current - Max40A
Power Dissipation2W
Trip Current4A
Height-
Length-
Width-
Resistance @ 25℃20mΩ
Time to Trip(Max)4.5s
Resistance - Post Trip (R1) (Max)120mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.29×0.20 inch 7.5×5.5 mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.30A to 7A
  • Fast trip time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection
  • Set-top boxes
  • Tablets, laptops, and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Home appliances
  • Consumer electronics