YTL 2018L150/15V
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | 2018L150/15V |
| LCSC Part # | C49318474 |
| Package | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 1.5A 2018 |
| Description | 15V 1.5A 35A 3A 50mΩ 2018 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 2018 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1251 | $ 0.63 |
50+ | $ 0.0997 | $ 4.99 |
150+ | $ 0.0869 | $ 13.04 |
1,500+ | $ 0.0774 | $ 116.10 |
3,000+ | $ 0.0698 | $ 209.40 |
4,500+ | $ 0.066 | $ 297.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$