LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1206L050/33V product image
  • 1206L050/33V thumbnail 1
  • 1206L050/33V thumbnail 2
  • 1206L050/33V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1206L050/33VRoHS

Manufacturer
YTLAsian Brands
MPN
1206L050/33V
LCSC Part #
C49318363
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 33V 1206
Datasheetpdf iconYTL 1206L050/33V
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0633$ 0.63
100+$ 0.0499$ 4.99
300+$ 0.0431$ 12.93
1,000+$ 0.0381$ 38.10
3,500+$ 0.034$ 119.00
10,500+$ 0.032$ 336.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current-
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length3.2mm
Width1.6mm
Time to Trip(Max)-
Resistance @ 25℃-
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.12×0.06 inch / 3.2×1.6 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.05A to 3.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection