LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1206L050/15V product image
  • 1206L050/15V thumbnail 1
  • 1206L050/15V thumbnail 2
  • 1206L050/15V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1206L050/15VRoHS

Manufacturer
YTLAsian Brands
MPN
1206L050/15V
LCSC Part #
C49318359
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 15V 1206
Datasheetpdf iconYTL 1206L050/15V
In-Stock: 5,160
5,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.036$ 0.72
200+$ 0.0279$ 5.58
600+$ 0.0234$ 14.04
5,000+$ 0.0207$ 103.50
10,000+$ 0.0184$ 184.00
20,000+$ 0.0171$ 342.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current-
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length3.2mm
Width1.6mm
Time to Trip(Max)-
Resistance @ 25℃-
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.12×0.06 inch / 3.2×1.6 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.05A to 3.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection