YTL 0805L020/15V
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | 0805L020/15V |
| LCSC Part # | C49318307 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 200mA 0805 |
| Description | 15V 200mA 40A 500mA 500mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,990 
4,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0417 | $ 0.42 |
100+ | $ 0.0333 | $ 3.33 |
300+ | $ 0.029 | $ 8.70 |
1,000+ | $ 0.0258 | $ 25.80 |
5,000+ | $ 0.0233 | $ 116.50 |
10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$