OCIC CYPC814(A-TP2)
| Manufacturer | OCICAsian Brands |
| MPN | CYPC814(A-TP2) |
| LCSC Part # | C49318249 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 80V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 300%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYPC814 is a photocoupler consisting of two LEDs and a phototransistor, housed in a 4-pin package, available in two lead materials (copper lead, iron lead; copper lead suffix -G) and two package forms (DIP, SMD).
Features
AI Translation
- Current transfer ratio range: 20~300% (IF = 5mA, VCE = 5V)
- High input-output isolation voltage: 5000Vrms
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Compliant with EU REACH and RoHS standards
Applications
AI Translation
- Switching power supply
- Smart meter
- Industrial control
- Office equipment
In-Stock: 1,345
1,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1042 | $ 0.52 |
| 50+ | $ 0.0829 | $ 4.15 |
| 150+ | $ 0.0722 | $ 10.83 |
| 500+ | $ 0.0642 | $ 32.10 |
| 2,000+ | $ 0.0578 | $ 115.60 |
| 4,000+ | $ 0.0546 | $ 218.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 300%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYPC814 is a photocoupler consisting of two LEDs and a phototransistor, housed in a 4-pin package, available in two lead materials (copper lead, iron lead; copper lead suffix -G) and two package forms (DIP, SMD).
Features
AI Translation
- Current transfer ratio range: 20~300% (IF = 5mA, VCE = 5V)
- High input-output isolation voltage: 5000Vrms
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Compliant with EU REACH and RoHS standards
Applications
AI Translation
- Switching power supply
- Smart meter
- Industrial control
- Office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



