luJing TIP41C
| Manufacturer |
luJing
Asian Brands |
| MPN | TIP41C |
| LCSC Part # | C49318133 |
| Packaging | TO-220AB |
| Customer # | |
| Description | 100V 30 1 NPN NPN 6A TO-220AB Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
130
130
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2118 $ 0.1801 | $ 0.90 |
50+ | $ 0.1678 $ 0.1427 | $ 7.14 |
150+ | $ 0.1489 $ 0.1266 | $ 18.99 |
500+ | $ 0.1254 $ 0.1066 | $ 53.30 |
2,000+ | $ 0.1149 $ 0.0977 | $ 195.40 |
5,000+ | $ 0.1086 $ 0.0924 | $ 462.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$