luJing 2SC1815
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | 2SC1815 |
| LCSC Part # | C49318130 |
| Package | SOT-23 |
| Customer # | |
| Description | 400 1 NPN NPN 200mW 150mA 50V SOT-23 Single Bipolar Transistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
950
950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0116 $ 0.0111 | $ 0.56 |
500+ | $ 0.0091 $ 0.0087 | $ 4.35 |
3,000+ | $ 0.0077 $ 0.0074 | $ 22.20 |
6,000+ | $ 0.0069 $ 0.0066 | $ 39.60 |
24,000+ | $ 0.0062 $ 0.0059 | $ 141.60 |
51,000+ | $ 0.0058 $ 0.0056 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$