luJing 1N5819
| Manufacturer | luJingAsian Brands |
| MPN | 1N5819 |
| LCSC Part # | C49318088 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 40V 600mV@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260℃/10s at terminals
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0216$ 0.0206 | $ 0.41 |
| 200+ | $ 0.0169$ 0.0161 | $ 3.22 |
| 600+ | $ 0.0144$ 0.0137 | $ 8.22 |
| 5,000+ | $ 0.0128$ 0.0122 | $ 61.00 |
| 10,000+ | $ 0.0115$ 0.0110 | $ 110.00 |
| 20,000+ | $ 0.0108$ 0.0103 | $ 206.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260℃/10s at terminals
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



