luJing LJ2N120D
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | LJ2N120D |
| LCSC Part # | C49318085 |
| Package | TO-252 |
| Customer # | |
| Description | 1.2kV 6.75Ω@10V 1 N-channel 75W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,826
1,826
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4514 | $ 0.45 |
10+ | $ 0.3583 | $ 3.58 |
30+ | $ 0.318 | $ 9.54 |
100+ | $ 0.2684 | $ 26.84 |
500+ | $ 0.2451 | $ 122.55 |
1,000+ | $ 0.2327 | $ 232.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$