luJing 7N65
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | 7N65 |
| LCSC Part # | C49318082 |
| Package | TO-220 |
| Customer # | |
| Description | 650V 1.1Ω@10V 1 N-channel 48W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2965 $ 0.2817 | $ 1.41 |
50+ | $ 0.2348 $ 0.2231 | $ 11.16 |
150+ | $ 0.2084 $ 0.1980 | $ 29.70 |
500+ | $ 0.1755 $ 0.1668 | $ 83.40 |
2,000+ | $ 0.1608 $ 0.1528 | $ 305.60 |
5,000+ | $ 0.152 $ 0.1444 | $ 722.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$