luJing LJ8N50P
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | LJ8N50P |
| LCSC Part # | C49318078 |
| Package | TO-220F |
| Customer # | |
| Description | 500V 800mΩ@10V 1 N-channel 45W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1635 $ 0.1554 | $ 0.78 |
50+ | $ 0.1599 $ 0.1520 | $ 7.60 |
150+ | $ 0.1575 $ 0.1497 | $ 22.46 |
500+ | $ 0.1551 $ 0.1474 | $ 73.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$