luJing 7N65F
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | 7N65F |
| LCSC Part # | C49318073 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 7.4A TO-220F |
| Description | 650V 1.1Ω@10V 1 N-channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
140
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2697 $ 0.2563 | $ 1.28 |
50+ | $ 0.2136 $ 0.2030 | $ 10.15 |
150+ | $ 0.1896 $ 0.1802 | $ 27.03 |
500+ | $ 0.1596 $ 0.1517 | $ 75.85 |
2,000+ | $ 0.1463 $ 0.1390 | $ 278.00 |
5,000+ | $ 0.1383 $ 0.1314 | $ 657.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$