luJing PDC6974X-5
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | PDC6974X-5 |
| LCSC Part # | C49318071 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 65V 130A DFN-8(5x6) |
| Description | 65V 2.3mΩ@10V 1 N-channel 142W DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,574
2,574
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7081 | $ 0.71 |
10+ | $ 0.5752 | $ 5.75 |
30+ | $ 0.5087 | $ 15.26 |
100+ | $ 0.4422 | $ 44.22 |
500+ | $ 0.402 | $ 201.00 |
1,000+ | $ 0.3819 | $ 381.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$