prosemi SRF0603P002
| Manufacturer |
prosemi
Asian Brands |
| Mfr. Part # | SRF0603P002 |
| LCSC Part # | C49318049 |
| Package | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 20mA 0603 |
| Description | 60V 20mA 40A 60mA 12Ω 0603 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | prosemi | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,500
3,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1162 | $ 0.58 |
50+ | $ 0.0926 | $ 4.63 |
150+ | $ 0.0808 | $ 12.12 |
500+ | $ 0.0719 | $ 35.95 |
2,500+ | $ 0.0648 | $ 162.00 |
5,000+ | $ 0.0613 | $ 306.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$