HXY MOSFET PESD24VL2BT-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PESD24VL2BT-HXY |
| LCSC Part # | C49318010 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 50VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PESD24VL2BT is designed to protect CAN transceivers in high-speed and fault-tolerant networks against ESD and other harmful transient voltage events. The device provides bidirectional protection for each data line in a single compact SOT-23 package, offering system designers a cost-effective solution to improve system reliability and meet stringent EMI requirements.
Features
AI Translation
- IEC 61000-4-2 (ESD) ±30kV (Air) ±20kV (Contact)
- IEC 61000-4-4 (EFT) 40A (5/50 ns)
- IEC 61000-4-5 (Surge) 3A (8/20μs)
- 200W peak pulse power per channel (tp=8/20μs)
- Operating voltage: 24V
- Low leakage current
- Low clamping voltage
Applications
AI Translation
- Industrial control networks
- Intelligent power distribution systems
- Automotive networks
- Low-speed and high-speed CAN
- Fault-tolerant CAN
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0669$ 0.0569 | $ 0.57 |
| 100+ | $ 0.053$ 0.0451 | $ 4.51 |
| 300+ | $ 0.0461$ 0.0392 | $ 11.76 |
| 3,000+ | $ 0.041$ 0.0349 | $ 104.70 |
| 6,000+ | $ 0.0368$ 0.0313 | $ 187.80 |
| 9,000+ | $ 0.0347$ 0.0295 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PESD24VL2BT is designed to protect CAN transceivers in high-speed and fault-tolerant networks against ESD and other harmful transient voltage events. The device provides bidirectional protection for each data line in a single compact SOT-23 package, offering system designers a cost-effective solution to improve system reliability and meet stringent EMI requirements.
Features
AI Translation
- IEC 61000-4-2 (ESD) ±30kV (Air) ±20kV (Contact)
- IEC 61000-4-4 (EFT) 40A (5/50 ns)
- IEC 61000-4-5 (Surge) 3A (8/20μs)
- 200W peak pulse power per channel (tp=8/20μs)
- Operating voltage: 24V
- Low leakage current
- Low clamping voltage
Applications
AI Translation
- Industrial control networks
- Intelligent power distribution systems
- Automotive networks
- Low-speed and high-speed CAN
- Fault-tolerant CAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



