LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET SZMMBZ6V2ALT1G-HXY product image
  • SZMMBZ6V2ALT1G-HXY thumbnail 1
  • SZMMBZ6V2ALT1G-HXY thumbnail 2
  • SZMMBZ6V2ALT1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SZMMBZ6V2ALT1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SZMMBZ6V2ALT1G-HXY
LCSC Part #
C49318006
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOT-23
Datasheetpdf iconHXY MOSFET SZMMBZ6V2ALT1G-HXY
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0316$ 0.0301$ 0.60
200+$ 0.0246$ 0.0234$ 4.68
600+$ 0.0207$ 0.0197$ 11.82
3,000+$ 0.0183$ 0.0174$ 52.20
9,000+$ 0.0163$ 0.0155$ 139.50
21,000+$ 0.0152$ 0.0145$ 304.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)-
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual monolithic silicon Zener diode is designed for applications requiring transient overvoltage protection. It is suitable for voltage- and ESD-sensitive electronic equipment such as computers, printers, business machines, communication systems, and medical devices. The dual-junction common-anode design protects two independent lines using a single package. These devices are ideal for applications where PCB space is limited.

Features

AI Translation
  • SOT-23 package supports two independent unidirectional configurations or one bidirectional configuration.
  • Working peak reverse voltage 3.0 V
  • Standard Zener breakdown voltage range 5.1V to 33V
  • Peak power 24 watts
  • ESD rating: Human Body Model Class 3B (>16kV); Machine Model Class C (>400V); IEC61000-4-2 Level 4 compliant
  • Low leakage current < 5.0 μA

Applications

AI Translation
  • Computers
  • Printers
  • Business Machines
  • Communication Systems
  • Medical Equipment