LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RCLAMP7524T.TNT-HXY product image
  • RCLAMP7524T.TNT-HXY thumbnail 1
  • RCLAMP7524T.TNT-HXY thumbnail 2
  • RCLAMP7524T.TNT-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RCLAMP7524T.TNT-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RCLAMP7524T.TNT-HXY
LCSC Part #
C49317998
Packaging
DFN1308-5L
Customer #
Key Attributes
5VWM 15VC DFN1308-5L
Datasheetpdf iconHXY MOSFET RCLAMP7524T.TNT-HXY
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7394$ 0.5916$ 0.59
10+$ 0.595$ 0.4760$ 4.76
30+$ 0.5236$ 0.4189$ 12.57
100+$ 0.4522$ 0.3618$ 36.18
500+$ 0.4094$ 0.3276$ 163.80
1,000+$ 0.3872$ 0.3098$ 309.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingDFN1308-5L
Clamping Voltage15V
Voltage - Breakdown9V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RCLAMP7524T.TNT is an ultra-low capacitance ESD protection array designed for high-speed data interface protection. The device features a typical capacitance (I/O to I/O) of only 0.2pF, designed to protect parasitic-sensitive systems from overvoltage and overcurrent transient events. It complies with IEC 61000-4-2 (ESD) Level 4 (±8KV contact discharge, ±15KV air discharge), IEC 61000-4-4 (EFT) (40A, 5/50ns), ultra-fast CDM ESD, and CDE requirements. RCLAMP7524T.TNT is housed in an ultra-compact DFN1308-5L package. Each RCLAMP7524T.TNT device protects four high-speed data lines. The combination of ultra-low capacitance, ultra-small form factor, and high ESD immunity makes RCLAMP7524T.TNT ideal for high-speed data port and high-frequency line applications such as HDMI and DVI. The low clamping voltage of RCLAMP7524T.TNT ensures minimal stress on the protected IC.

Features

AI Translation
  • High-speed data line transient protection
  • IEC 61000-4-2 (ESD): ±25 kV (air discharge), ±20 kV (contact discharge)
  • IEC 61000-4-4 (EFT) 40A (5/50 ns) Cable Discharge Event (CDE)
  • Package optimized for high-speed lines
  • Ultra-small package (1.3mm×0.8mm×0.5mm)
  • Protects one data and control line
  • Low capacitance: 0.2 pF (I/O to I/O)
  • Low leakage current
  • Low clamping voltage

Applications

AI Translation
  • Serial ATA
  • PCI Express
  • Desktop, server, and laptop computers
  • MDDI port
  • USB 2.0/3.0 power and data line protection
  • HDMI
  • DVI